Part Details for 9-1416000-8 by TE Connectivity
Overview of 9-1416000-8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1416000-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1416000-8-ND
|
DigiKey | V23086C1001A502-EV Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
9-1416000-8
|
Avnet Americas | V23086C1001A502-EV (Alt: 9-1416000-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
9-1416000-8
|
Avnet Americas | V23086C1001A502-EV (Alt: 9-1416000-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
000000000003837729
|
Sager | TE Connectivity V23086C1001A502-EV | 0 |
|
Buy Now |
Part Details for 9-1416000-8
9-1416000-8 CAD Models
9-1416000-8 Part Data Attributes:
|
9-1416000-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1416000-8
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.067A (COIL), 12VDC (COIL), 800mW (COIL), 20A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.1 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 13.1 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Power | 800 mW | |
Coil Resistance | 181 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 13.1mm x 12.1mm x 10.1mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |