Part Details for 9-1415016-1 by TE Connectivity
Overview of 9-1415016-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1415016-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8638
|
Newark | Signal Relay, Tsc Series, Spdt, Through Hole, 1 A, 24 Vdc Rohs Compliant: Yes |Oeg Te Connectivity 9-1415016-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1267 |
|
$3.1300 / $4.6400 | Buy Now |
DISTI #
1175061
|
element14 Asia-Pacific | RELAY, SIGNAL, SPDT, 120VAC, 24VDC, 1A RoHS: Compliant Min Qty: 1 Container: Each | 1274 |
|
$4.8140 / $5.3678 | Buy Now |
DISTI #
1175061
|
Farnell | RELAY, SIGNAL, SPDT, 120VAC, 24VDC, 1A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 6 Days Container: Each | 1267 |
|
$3.4066 / $5.9991 | Buy Now |
Part Details for 9-1415016-1
9-1415016-1 CAD Models
9-1415016-1 Part Data Attributes:
|
9-1415016-1
TE Connectivity
Buy Now
|
Compare Parts:
9-1415016-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |