-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 12VDC (Coil), 3900mW (Coil), 180A (Contact), 12VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4616
|
Newark | V23132E2001A200 |Te Connectivity 9-1415001-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9100 / $91.6100 | Buy Now |
DISTI #
A129156-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 130A 12V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
25 In Stock |
|
$94.8068 / $107.8800 | Buy Now |
DISTI #
9-1415001-5
|
Avnet Americas | Relay Automotive SPDT 180A 12VDC 37 Ohm Screw Mount - Bulk (Alt: 9-1415001-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$76.3891 / $91.9259 | Buy Now |
DISTI #
43W5011
|
Avnet Americas | Relay Automotive SPDT 180A 12VDC 37 Ohm Screw Mount - Bulk (Alt: 43W5011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 6 Partner Stock |
|
$101.9900 / $105.4000 | Buy Now |
DISTI #
571-9-1415001-5
|
Mouser Electronics | Automotive Relays V23132E2001A200 RELAYS & MODU RoHS: Compliant | 98 |
|
$98.0700 / $117.6800 | Buy Now |
|
Future Electronics | V23132E2001A202 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$91.9300 | Buy Now |
DISTI #
AMP9-1415001-5
|
Heilind Electronics | V23132E2001A200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23132E2001A200 RoHS: Compliant | 0 |
|
$83.9100 / $106.4000 | Buy Now |
DISTI #
77318073
|
Verical | Power Relay 12VDC 130A SPDT(63x45x40)mm Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$82.1818 / $118.7500 | Buy Now |
DISTI #
9-1415001-5
|
TTI | Automotive Relays V23132E2001A200 RELAYS & MODU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 264 In Stock |
|
$78.4700 / $95.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1415001-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1415001-5
TE Connectivity
Power/Signal Relay, 12VDC (Coil), 3900mW (Coil), 180A (Contact), 12VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 40 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 74.2 mm | |
Coil Power | 3900 mW | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 180 A | |
Contact Current(DC)-Max | 180 A | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | CONNECTOR | |
Weight | 220 g |