Part Details for 8TQ100STRL by International Rectifier
Overview of 8TQ100STRL by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8TQ100STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1165 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 175 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 8A, 100V, SILICON, RECTIFIER DIODE, TO-263AB | 122 |
|
$0.6720 / $1.4400 | Buy Now |
|
Quest Components | 8A, 100V, SILICON, RECTIFIER DIODE, TO-263AB | 140 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | 8A, 100V, SILICON, RECTIFIER DIODE, TO-263AB | 932 |
|
$0.8400 / $2.4000 | Buy Now |
Part Details for 8TQ100STRL
8TQ100STRL CAD Models
8TQ100STRL Part Data Attributes:
|
8TQ100STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
8TQ100STRL
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 7000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 8TQ100STRL
This table gives cross-reference parts and alternative options found for 8TQ100STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8TQ100STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8TQ080S-GT4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 8TQ100STRL vs 8TQ080S-GT4 |
8TQ080S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 8TQ100STRL vs 8TQ080S |
8TQ100S-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 8TQ100STRL vs 8TQ100S-T4 |
8TQ080STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 8TQ100STRL vs 8TQ080STRL |
8TQ100S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 8TQ100STRL vs 8TQ100S |
8TQ100STRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 8TQ100STRL vs 8TQ100STRRPBF |
8TQ100S-GT4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 8TQ100STRL vs 8TQ100S-GT4 |
8TQ100S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 8TQ100STRL vs 8TQ100S |
8TQ080STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 8TQ100STRL vs 8TQ080STRR |
8TQ100S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 8TQ100STRL vs 8TQ100S-G |