Part Details for 8GA2012-Z by NIDEC Components
Results Overview of 8GA2012-Z by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8GA2012-Z Information
8GA2012-Z by NIDEC Components is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 8GA2012-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1728-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$5.2572 / $7.9800 | Buy Now |
DISTI #
72154159
|
RS | Toggle Switch, DPDT, ON-ON, 10.5mm, 6A@125VAC, , 8F Series | Nidec Components 8GA2012-Z RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9800 / $8.4000 | RFQ |
DISTI #
C1S153700108898
|
Chip One Stop | Toggle Switch RoHS: Compliant Container: Bulk | 25 |
|
$2.3900 / $2.7900 | Buy Now |