Part Details for 89HP0604SZBNRG8 by Renesas Electronics Corporation
Results Overview of 89HP0604SZBNRG8 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HP0604SZBNRG8 | Renesas Electronics Corporation | SAS/SATA Signal Repeater |
Price & Stock for 89HP0604SZBNRG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | CONSUMER CIRCUIT, Terminal Finish: TIN, Peak Reflow Temperature (C): 260, JESD-609 Code: e3, Moi... more | 131 |
|
RFQ |
Part Details for 89HP0604SZBNRG8
89HP0604SZBNRG8 CAD Models
89HP0604SZBNRG8 Part Data Attributes
|
89HP0604SZBNRG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
89HP0604SZBNRG8
Renesas Electronics Corporation
SAS/SATA Signal Repeater, VFQFPN0/Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 36 | |
Manufacturer Package Code | NRG36 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) |