Part Details for 89750192 by Crouzet
Overview of 89750192 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89750192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7440
|
Newark | External Probe, 24V, Ip65, Current Rating:-, Product Range:Millenium 3 Em4 Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Crouzet 89750192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.8800 | Buy Now |
DISTI #
56AC9973
|
Newark | External Probe, 24V, Ip65, Current Rating:-, Product Range:Millenium 3 Em4 Series Rohs Compliant: Yes |Crouzet 89750192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0200 | Buy Now |
DISTI #
874-89750192
|
Mouser Electronics | Industrial Temperature Sensors Temperature Sensors External Probe -10 / +40C RoHS: Compliant | 0 |
|
$190.0200 | Order Now |
DISTI #
71159238
|
RS | Temperature sensor with exterior probe for em4 and Millenium 3, em4 Series | Crouzet 89750192 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$180.6600 / $194.2600 | RFQ |
|
Onlinecomponents.com | Temperature Sensors For EM4 - Millenium EVO - Millenium 3 - External Probe -10° / +40°C RoHS: Compliant | 0 |
|
$117.1100 / $190.0200 | Buy Now |
DISTI #
2855809
|
element14 Asia-Pacific | EXTERNAL PROBE, 24V, IP65 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$197.2111 | Buy Now |
DISTI #
2855809
|
Farnell | EXTERNAL PROBE, 24V, IP65 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$203.1506 | Buy Now |
|
Neutron USA | Temperature sensor with exterior probe for em4 and Millenium 3, em4 Series | 0 |
|
$416.1400 | Buy Now |
Part Details for 89750192
89750192 CAD Models
89750192 Part Data Attributes:
|
89750192
Crouzet
Buy Now
|
Compare Parts:
89750192
Crouzet
|
Samacsys Manufacturer | Crouzet |