Part Details for 89750190 by Crouzet
Overview of 89750190 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89750190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4256
|
Newark | Temperature Sensor Rohs Compliant: Yes |Crouzet 89750190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
67AJ1127
|
Newark | Temperature Sensor |Crouzet 89750190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.8100 / $242.2500 | Buy Now |
DISTI #
2266-89750190-ND
|
DigiKey | AIR TEMP. SENSOR -10 +40C Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$210.0300 | Buy Now |
DISTI #
874-89750190
|
Mouser Electronics | Industrial Temperature Sensors Temperature Sensor RoHS: Compliant | 4 |
|
$154.8300 | Buy Now |
DISTI #
71560771
|
RS | Zone/Space Temp Sensor -10 To +40C | Crouzet 89750190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$55.1600 | Buy Now |
|
Onlinecomponents.com | Air Temp. Sensor -10 +40C RoHS: Compliant |
1 Partner Stock |
|
$97.3300 / $157.9300 | Buy Now |
DISTI #
61241286
|
Verical | Zone And Space Probe Temperature Sensors Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$196.9500 | Buy Now |
DISTI #
2855808
|
element14 Asia-Pacific | ZONE/SPACE PROBE, 24V, IP30 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$163.5958 | Buy Now |
DISTI #
2855808
|
Farnell | ZONE/SPACE PROBE, 24V, IP30 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$176.4794 | Buy Now |
|
Master Electronics | Air Temp. Sensor -10 +40C RoHS: Compliant |
1 Partner Stock |
|
$97.3300 / $157.9300 | Buy Now |
Part Details for 89750190
89750190 CAD Models
89750190 Part Data Attributes:
|
89750190
Crouzet
Buy Now
|
Compare Parts:
89750190
Crouzet
|
Samacsys Manufacturer | Crouzet |