Part Details for 890334025009 by Wurth Elektronik
Overview of 890334025009 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890334025009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6596
|
Newark | Film Capacitor, Wcap-Ftxx Series, 0.047 F, 10%, Pp (Polypropylene), 310 Vac Rohs Compliant: Yes |Wurth Elektronik 890334025009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$0.2540 / $0.4350 | Buy Now |
DISTI #
732-5844-ND
|
DigiKey | CAP FILM 0.047UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
64 In Stock |
|
$0.2150 / $0.3900 | Buy Now |
DISTI #
710-890334025009
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 20mm Lead 0.047uF 10% 310VAC RoHS: Compliant | 0 |
|
$0.2070 / $0.3900 | Order Now |
DISTI #
2455953
|
element14 Asia-Pacific | CAP, 0.047F, 310VAC, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$0.2149 / $0.4121 | Buy Now |
DISTI #
2455953
|
Farnell | CAP, 0.047F, 310VAC, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Each | 43 |
|
$0.2043 / $0.3910 | Buy Now |
Part Details for 890334025009
890334025009 CAD Models
890334025009 Part Data Attributes:
|
890334025009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334025009
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |