Part Details for 890273325005CS by Wurth Elektronik
Overview of 890273325005CS by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 890273325005CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2829
|
Newark | Cap, 0.47Uf, 250V, Film, Radial Rohs Compliant: Yes |Wurth Elektronik 890273325005CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$0.4370 / $0.8330 | Buy Now |
DISTI #
732-11825-ND
|
DigiKey | CAP FILM 0.47UF 5% 250VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1223 In Stock |
|
$0.3570 / $0.7400 | Buy Now |
DISTI #
710-890273325005CS
|
Mouser Electronics | Film Capacitors WCAP-FTBP 250V 470nF 5% RoHS: Compliant | 2139 |
|
$0.3580 / $0.7400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant Date Code: 22+ | 11872 |
|
RFQ |
Part Details for 890273325005CS
890273325005CS CAD Models
890273325005CS Part Data Attributes:
|
890273325005CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890273325005CS
Wurth Elektronik
WCAP-FTBP Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |