Part Details for 88826105 by Crouzet
Overview of 88826105 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88826105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4477
|
Newark | Mur1 Timer Func U Rohs Compliant: Yes |Crouzet 88826105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay |
113 Partner Stock |
|
$81.2200 / $226.4400 | Buy Now |
DISTI #
CROUZET-MUR1
|
TME | Timer, 0,1s÷100h, SPDT, 250VAC/8A, Usup: 24÷240VAC, 24VDC, -20÷60°C Min Qty: 1 | 0 |
|
$88.6600 / $98.5100 | RFQ |
|
Master Electronics | Electromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay |
113 Partner Stock |
|
$81.2200 / $226.4400 | Buy Now |
Part Details for 88826105
88826105 CAD Models
88826105 Part Data Attributes:
|
88826105
Crouzet
Buy Now
|
Compare Parts:
88826105
Crouzet
|
Samacsys Manufacturer | Crouzet |