-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2745
|
Newark | Cap, 1Uf, 50V, Mlcc, 1206, Capacitance:1Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csst Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Wurth Elektronik 885382208005 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 715 |
|
$0.2120 / $0.2910 | Buy Now |
DISTI #
732-13203-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 1206 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7250 In Stock |
|
$0.1710 / $0.2800 | Buy Now |
DISTI #
710-885382208005
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1206 1uF 10% 50VDC RoHS: Compliant | 1654 |
|
$0.1710 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885382208005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885382208005
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 885382208005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885382208005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885382208005 vs MBASU31LSB7105KTNA01 |
MBJCU31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885382208005 vs MBJCU31LBB7105KTPA01 |
MCASU31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885382208005 vs MCASU31LSB7105KTNA01 |
MMJCU31LBB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885382208005 vs MMJCU31LBB7105KTPA18 |
MBJCU31LBB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885382208005 vs MBJCU31LBB7105KTPA18 |
MBASU31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885382208005 vs MBASU31LSB7105KTNA18 |
MMASU31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885382208005 vs MMASU31LSB7105KTNA01 |
FTC1206X7R500-105KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | VENKEL LTD | 885382208005 vs FTC1206X7R500-105KNE |
MMJCU31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885382208005 vs MMJCU31LBB7105KTPA01 |
MMASU31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885382208005 vs MMASU31LSB7105KTNA18 |