-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2729
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csst Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885382206004 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 459 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
732-13187-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14277 In Stock |
|
$0.0490 / $0.1000 | Buy Now |
DISTI #
710-885382206004
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 100nF 10% 50VDC RoHS: Compliant | 22845 |
|
$0.0490 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885382206004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885382206004
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 885382206004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885382206004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y104KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 885382206004 vs VJ0603Y104KXAPW1BC |
VCMS0603104K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Vatronics Technologies Limited | 885382206004 vs VCMS0603104K050XB |
MMJCU168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885382206004 vs MMJCU168BB7104KTPA01 |
SG18B104K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 885382206004 vs SG18B104K500CT |
MCJCU168BB7104KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885382206004 vs MCJCU168BB7104KTPA1J |
MAASU168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885382206004 vs MAASU168SB7104KTNA01 |
C1608X7R104KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Darfon Corporation | 885382206004 vs C1608X7R104KGT |
CS1608X7R104K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Samwha Electronics | 885382206004 vs CS1608X7R104K500NRB |
MCH185CN104KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | 885382206004 vs MCH185CN104KK |
MCASU168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885382206004 vs MCASU168SB7104KTNA1J |