Part Details for 885009 by Qorvo
Overview of 885009 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 885009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-885009
|
Sensible Micro Corporation | Filter, Baw, 2535 Mhz, Smp-12 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 51 |
|
RFQ |
Part Details for 885009
885009 CAD Models
885009 Part Data Attributes:
|
885009
Qorvo
Buy Now
Datasheet
|
Compare Parts:
885009
Qorvo
SAW Filter, 1 Function(s), 2535MHz, ANTIMONY, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, SMALL, CERAMIC, SMP-12A, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | ANTIMONY, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, SMALL, CERAMIC, SMP-12A, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Additional Feature | -30 TO 85 TEMPERATURE RANGE ALSO AVAILABLE; TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 2535 MHz | |
Filter Type | SAW FILTER | |
Height | 1.32 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.75 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |