Part Details for 884030P03M030 by Molex
Overview of 884030P03M030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 884030P03M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9205
|
Newark | Mmc-4P-4W-F/Mm-St/St-3M-Pur ^ Rohs Compliant: Yes |Molex 884030P03M030 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9800 / $51.7600 | Buy Now |
DISTI #
77319275
|
Verical | Cable Assembly Circular EU 3m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change (M12) Min Qty: 6 Package Multiple: 1 | Americas - 48 |
|
$15.0139 / $15.7714 | Buy Now |
DISTI #
Molex 884030P03M030
|
PEI Genesis | MICRO-CHANGE CORDSET | 0 |
|
Buy Now | |
DISTI #
10212876
|
TestEquity LLC | Molex 884030P03M030 mm,c-4P-4W-F/mm,-St/St-3M-Pur ^ | 0 |
|
$49.8900 | Buy Now |