-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUNT LP W/HANDLE 2POS 15AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5018
|
Newark | Jumper, Open Top, 3A, Black, Accessory Type:Shunt, For Use With:Pcb Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 881545-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.1250 / $0.2290 | Buy Now |
DISTI #
82AC2022
|
Newark | 881545-1 Rohs Compliant: Yes |Amp Te Connectivity 881545-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1110 | Buy Now |
DISTI #
881545-1-ND
|
DigiKey | CONN SHUNT 2POS GOLD W/HANDLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
36557 In Stock |
|
$0.1204 / $0.2200 | Buy Now |
DISTI #
881545-1
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 881545-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 82171 |
|
$0.0919 / $0.1106 | Buy Now |
DISTI #
26M5018
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 26M5018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.1300 / $0.1600 | Buy Now |
DISTI #
571-8815451
|
Mouser Electronics | Headers & Wire Housings SHUNT LP HANDLE 2POS RoHS: Compliant | 56361 |
|
$0.1020 / $0.2800 | Buy Now |
DISTI #
V36:1790_07464587
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2151 | Americas - 1240962 |
|
$0.0925 | Buy Now |
|
Future Electronics | 2 Position 2.54 mm Centerline Open Top NOVO Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 331318Bag |
|
$0.0919 / $0.1140 | Buy Now |
|
Future Electronics | 2 Position 2.54 mm Centerline Open Top NOVO Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 97 Package Multiple: 14000 Container: Bag | 97Bag |
|
$0.0540 / $0.0564 | Buy Now |
|
Future Electronics | 2 Position 2.54 mm Centerline Open Top NOVO Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0917 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881545-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881545-1
TE Connectivity
SHUNT LP W/HANDLE 2POS 15AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL94V-0 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 881545-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 881545-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-881545-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight | TE Connectivity | 881545-1 vs 4-881545-1 |
881545-9 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 881545-1 vs 881545-9 |
2-881545-1 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 881545-1 vs 2-881545-1 |
2-881545-3 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 881545-1 vs 2-881545-3 |