Part Details for 88047-040L by Aces Electronics Co Ltd
Overview of 88047-040L by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88047-040L
88047-040L CAD Models
88047-040L Part Data Attributes:
|
88047-040L
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
88047-040L
Aces Electronics Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.114 inch | |
Body Depth | 0.207 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 55 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 88047-040L
This table gives cross-reference parts and alternative options found for 88047-040L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88047-040L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1718140004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Black Insulator, Receptacle | Molex | 88047-040L vs 1718140004 |
363-10-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 88047-040L vs 363-10-104-00-001101 |
91900-0227A | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 88047-040L vs 91900-0227A |
91901-0220A-01 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 88047-040L vs 91901-0220A-01 |
MS04P | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 88047-040L vs MS04P |
293230-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Locking, Natural Insulator, Receptacle | TE Connectivity | 88047-040L vs 293230-1 |
SWR120-NPEG-S04-HM-BG | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 88047-040L vs SWR120-NPEG-S04-HM-BG |
691701350004B | Serie 7013 - 3.81mm Horizontal PCB Header THR Type with Flanges WR-TBL | Wurth Elektronik | 88047-040L vs 691701350004B |
91901-0227A | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 88047-040L vs 91901-0227A |
88047-041L | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 88047-040L vs 88047-041L |