-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0749
|
Newark | Automotive Contact, Skt, 13-10Awg, Crimp Rohs Compliant: Yes |Te Connectivity 880399-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6953 |
|
$0.5420 | Buy Now |
DISTI #
16H8695
|
Newark | Automotive Contact, Skt, 13-10Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:13Awg, For Use With:Automotive Housing Connectors, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 880399-2 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 | Buy Now |
DISTI #
17-880399-2CT-ND
|
DigiKey | FUSE CONTACT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6462 In Stock |
|
$0.3053 / $0.4000 | Buy Now |
DISTI #
880399-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 880399-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.2821 / $0.3090 | Buy Now |
DISTI #
571-880399-2
|
Mouser Electronics | Automotive Connectors FUSE CONTACT RoHS: Compliant | 12500 |
|
$0.2940 / $0.3390 | Buy Now |
DISTI #
571-880399-2-LP
|
Mouser Electronics | Automotive Connectors FUSE CONTACT Loose Piece RoHS: Compliant | 1699 |
|
$0.5640 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
AMP880399-2
|
Heilind Electronics | FUSE CONTACT | Americas - 0 in Stock |
|
$0.3292 / $0.3342 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 10-13AWG T/R Automotive RoHS: Compliant |
8915 In Stock |
|
$0.2922 / $0.2979 | Buy Now |
DISTI #
880399-2
|
TTI | Automotive Connectors FUSE CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2840 / $0.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880399-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880399-2
TE Connectivity
FUSE CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.177 inch | |
Cable Entry-Min | 0.13 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 5 mm2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 33 A | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 13 AWG |