-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J1889
|
Newark | Connector, Header, 14Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Milli-Grid 87833 Series Rohs Compliant: Yes |Molex 87833-1420 (Alternate Part Number: 822348189120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2106 |
|
$1.1000 / $1.1900 | Buy Now |
DISTI #
39K3708
|
Newark | Wire-To-Board Connector, Square Pin, Milli-Grid 87833 Series, Through Hole, Header, 14, 2 Mm Rohs Compliant: Yes |Molex 87833-1420 (Alternate Part Number: 822348189120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2058 |
|
$1.2600 / $1.7000 | Buy Now |
DISTI #
26AC8888
|
Newark | Mgrid Hdr Shrd Ra/Slot/Stdf.38Aulf 14Ckt Rohs Compliant: Yes |Molex 87833-1420 (Alternate Part Number: 822348189120 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.3400 | Buy Now |
DISTI #
0878331420
|
Avnet Americas | Conn Shrouded Header 14 POS 2mm Solder RA Through Hole Tube - Rail/Tube (Alt: 0878331420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 795 |
|
$0.7140 / $0.8347 | Buy Now |
DISTI #
59J1889
|
Avnet Americas | Conn Shrouded Header 14 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: 59J1889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2106 Partner Stock |
|
$1.2700 / $1.7000 | Buy Now |
DISTI #
39K3708
|
Avnet Americas | Conn Shrouded Header 14 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: 39K3708) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.7000 | Buy Now |
DISTI #
538-87833-1420
|
Mouser Electronics | Headers & Wire Housings HDR SHROUDED 14P RA/slot RoHS: Compliant | 10913 |
|
$0.9520 / $1.9200 | Buy Now |
|
Bisco Industries | 14 |
|
$1.1640 | Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Milli-Gridâ„¢ Tube RoHS: Compliant |
2 Partner Stock |
|
$0.7450 / $1.0770 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 21 |
|
$1.0969 / $1.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87833-1420
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-1420
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.655 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87833-1420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-1420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87833-1419 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-1420 vs 87833-1419 |
87833-1421 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-1420 vs 87833-1421 |