Part Details for 87531-0001 by Molex
Overview of 87531-0001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87531-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Usb Connector, Pcb Mnt, Recept, 4 Contacts, Pin, Pc Tail Terminal, Locking Mech | 806 |
|
$0.3750 / $0.9000 | Buy Now |
|
Quest Components | Usb Connector, Pcb Mnt, Recept, 4 Contacts, Pin, Pc Tail Terminal, Locking Mech | 76 |
|
$0.9375 / $1.8750 | Buy Now |
Part Details for 87531-0001
87531-0001 CAD Models
87531-0001 Part Data Attributes:
|
87531-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
87531-0001
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking Mech, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.303 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 34.2496 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PLASTIC | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for 87531-0001
This table gives cross-reference parts and alternative options found for 87531-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87531-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67643-3911 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Molex | 87531-0001 vs 67643-3911 |
67643-2010 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle, | Molex | 87531-0001 vs 67643-2010 |