-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2688
|
Newark | Cap, 100Uf, 6.3V, Alu Elec, Polymer/2917, Capacitance:100Μf, Voltage Rating:6.3V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Wcap-Phgp Series, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 875015119003 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2789 |
|
$1.3100 / $1.8000 | Buy Now |
DISTI #
732-13327-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7107 In Stock |
|
$1.0360 / $1.7300 | Buy Now |
DISTI #
710-875015119003
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PHGP 100uF 20%Tol 6,3V RoHS: Compliant | 4868 |
|
$1.0300 / $1.7300 | Buy Now |
DISTI #
2985568RL
|
element14 Asia-Pacific | CAP, 100UF, 6.3V, ALU ELEC, POLYMER/2917 RoHS: Compliant Min Qty: 50 Container: Reel | 2789 |
|
$1.0492 / $1.5221 | Buy Now |
DISTI #
2985568
|
element14 Asia-Pacific | CAP, 100UF, 6.3V, ALU ELEC, POLYMER/2917 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2789 |
|
$1.0492 / $1.8250 | Buy Now |
DISTI #
2985568RL
|
Farnell | CAP, 100UF, 6.3V, ALU ELEC, POLYMER/2917 RoHS: Compliant Min Qty: 50 Lead time: 32 Weeks, 0 Days Container: Reel | 2789 |
|
$0.9926 / $1.2674 | Buy Now |
DISTI #
2985568
|
Farnell | CAP, 100UF, 6.3V, ALU ELEC, POLYMER/2917 RoHS: Compliant Min Qty: 5 Lead time: 32 Weeks, 0 Days Container: Cut Tape | 2789 |
|
$0.9926 / $1.6690 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 21+ | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
875015119003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875015119003
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 63.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |