-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1300 |
|
RFQ | ||
DISTI #
MX-87438-0843
|
TME | Socket, wire-board, male, Pico-SPOX, 1.5mm, PIN: 8, SMT, on PCBs Min Qty: 3 | 779 |
|
$0.4670 / $0.6660 | Buy Now |
|
ComSIT USA | 1.50 MM PITCH, W-T-B HEADER, R/A, SMT Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
COREC21066
|
Rutronik | 08P PICO-SPOX W/B RIGHT ANGLE RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 21000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3281 / $0.3470 | Buy Now |
DISTI #
874380843
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 874380843) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 17000 |
|
Buy Now | |
DISTI #
874380843
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 874380843) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Wire To Board / Wire To Wire Connector ROHS | 13610 |
|
$0.1438 / $0.2537 | Buy Now |
|
LCSC | - Wire To Board Connector ROHS | 13610 |
|
$0.1467 / $0.2589 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 8 POS 1.5mm Solder RA SMD Embossed T/R, Wire to Board/Wire To Wire Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 13000 |
|
$0.4646 / $0.4993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy