Part Details for 87309-3 by TE Connectivity
Overview of 87309-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 87309-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0806
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Ampmodu Mod V Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Mod V Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 87309-3 Min Qty: 5 Package Multiple: 12500 Date Code: 0 Container: SPOOL | 0 |
|
$2,521.6000 / $2,620.1000 | Buy Now |
DISTI #
A105497CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 62500 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1969 | Buy Now |
DISTI #
87309-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 87309-3) RoHS: Compliant Min Qty: 62500 Package Multiple: 12500 Container: Reel | 0 |
|
$0.2087 | Buy Now |
DISTI #
571-87309-3
|
Mouser Electronics | Headers & Wire Housings MOD V RCPT PLTD 30 AU RoHS: Compliant | 1300 |
|
$0.2060 / $0.5000 | Buy Now |
DISTI #
72054078
|
RS | Connector, AMPMODU, Mod V Recp Pltd 30 Au | TE Connectivity 87309-3 RoHS: Not Compliant Min Qty: 62500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62500 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.1854 | Buy Now |
DISTI #
AMP87309-3
|
Heilind Electronics | MOD V RECP PLTD 30 AU | Americas - 0 in Stock |
|
$0.2317 | Buy Now |
|
Onlinecomponents.com | MOD V RECP PLTD 30 AU RoHS: Compliant | 0 |
|
$0.2017 / $0.5672 | Buy Now |
DISTI #
73592534
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Min Qty: 41200 Package Multiple: 41200 | Americas - 41200 |
|
$0.2251 | Buy Now |
DISTI #
87309-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 87309-3) RoHS: Compliant Min Qty: 62500 Package Multiple: 12500 Container: Reel | 0 |
|
$0.2087 | Buy Now |
Part Details for 87309-3
87309-3 CAD Models
87309-3 Part Data Attributes:
|
87309-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87309-3
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.52 mm2 | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |