Part Details for 87024-650 by Amphenol Corporation
Overview of 87024-650 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87024-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87024-650
|
Avnet Americas | Conn Socket Strip SKT 100 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 87024-650) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 360 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.1112 / $7.2647 | Buy Now |
DISTI #
649-87024-650
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P PCB RECEPTACLE SMT LOCATOR MNT RoHS: Compliant | 360 |
|
$7.0200 / $11.2800 | Buy Now |
DISTI #
87024-650
|
TTI | Board to Board & Mezzanine Connectors 100P PCB RECEPTACLE SMT LOCATOR MNT Min Qty: 9 Package Multiple: 9 Container: Tube |
Americas - 828 In Stock |
|
$6.5400 | Buy Now |
DISTI #
87024-650
|
Avnet Abacus | Conn Socket Strip SKT 100 POS 1.27mm Solder ST SMD Tube (Alt: 87024-650) RoHS: Compliant Min Qty: 1800 Package Multiple: 360 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |