Part Details for 868384-2 by TE Connectivity
Overview of 868384-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 868384-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8118
|
Newark | Lgh 6 Pin Plug Assy Kit |Amp Te Connectivity 868384-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8900 | Buy Now |
DISTI #
2266-868384-2-ND
|
DigiKey | CONN LGH PLUG 6POS CIRC STR Min Qty: 1 Lead time: 65 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$141.2700 / $167.9400 | Buy Now |
DISTI #
868384-2-ND
|
DigiKey | CONN LGH PLUG 6POS CIRC STR Min Qty: 1 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.9090 | Buy Now |
DISTI #
868384-2
|
Avnet Americas | Conn Circular PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 868384-2) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$112.3596 / $135.2124 | Buy Now |
DISTI #
571-868384-2
|
Mouser Electronics | Standard Circular Connector LGH PLUG ASSY KIT 6 PIN RoHS: Compliant | 0 |
|
$127.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Box | 0Box |
|
$122.0800 | Buy Now |
DISTI #
AMP868384-2
|
Heilind Electronics | LGH 6 PIN PLUG ASSY KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn LGH PIN 6 POS ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
100 Partner Stock |
|
$127.2100 / $159.6300 | Buy Now |
DISTI #
20163629
|
Verical | Conn LGH PIN 6 POS ST Cable Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$132.4700 / $157.4800 | Buy Now |
DISTI #
868384-2
|
TTI | Standard Circular Connector LGH PLUG ASSY KIT 6 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$129.3200 | Buy Now |
Part Details for 868384-2
868384-2 CAD Models
868384-2 Part Data Attributes:
|
868384-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
868384-2
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 868384 |