Part Details for 86566510064LF by Amphenol FCi
Overview of 86566510064LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86566510064LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06405300
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 5000/Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1639 Container: Cut Strips | Americas - 20 |
|
$0.0411 / $0.1329 | Buy Now |
DISTI #
73470740
|
RS | 86566510064LF-DSUB CRIMP CONTACT SOCK | Amphenol FCI (Amphenol CS) 86566510064LF Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0600 | RFQ |
DISTI #
BRG86566510064LF
|
Heilind Electronics | DSUB CRIMP CONTACT SOCK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
35541316
|
Verical | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 5000/Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0670 / $0.0720 | Buy Now |
DISTI #
BRG86566510064LF
|
Interstate Connecting Components | DSUB CRIMP CONTACT SOCK | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 86566510064LF
|
PEI Genesis | DSUB CRIMP CONTACT SOCK | 15000 |
|
Buy Now |
Part Details for 86566510064LF
86566510064LF CAD Models
86566510064LF Part Data Attributes:
|
86566510064LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86566510064LF
Amphenol FCi
Connector Accessory, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.40 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |