Part Details for 865609SLTLF by Amphenol FCi
Overview of 865609SLTLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 865609SLTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236793
|
RS | 8656 Series 2.74mm Pitch Straight Crimp D-sub Connector Socket 9 Way | Amphenol FCI (Amphenol CS) 865609SLTLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$0.5760 / $0.8600 | Buy Now |
DISTI #
BRG865609SLTLF
|
Heilind Electronics | DSUB CRIMP 09 SOCKET | Americas - 0 in Stock |
|
$0.5072 / $0.6583 | Buy Now |
DISTI #
BRG865609SLTLF
|
Interstate Connecting Components | DSUB CRIMP 09 SOCKET | 0 |
|
$0.5072 / $0.6583 | Buy Now |
DISTI #
Amphenol FCI 865609SLTLF
|
PEI Genesis | DSUB CRIMP 09 SOCKET | 1948 |
|
Buy Now |
Part Details for 865609SLTLF
865609SLTLF CAD Models
865609SLTLF Part Data Attributes:
|
865609SLTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
865609SLTLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Locking, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.479 inch | |
Body Depth | 0.445 inch | |
Body Length | 1.198 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |