Part Details for 865090245005 by Wurth Elektronik
Overview of 865090245005 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 865090245005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8398-1-ND
|
DigiKey | CAP ALUM 100UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
816 In Stock |
|
$0.2300 / $0.4200 | Buy Now |
DISTI #
710-865090245005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLU 100uF 10V 20% SMD/SMT RoHS: Compliant | 1950 |
|
$0.2310 / $0.4200 | Buy Now |
Part Details for 865090245005
865090245005 CAD Models
865090245005 Part Data Attributes:
|
865090245005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865090245005
Wurth Elektronik
WCAP-ASLU Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |