Part Details for 863001TLF by Amphenol FCi
Overview of 863001TLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 863001TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70302539
|
RS | Screwlock, 4-40 UNC, 12.9mm, Metal, Female | Amphenol FCI (Amphenol CS) 863001TLF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4710 / $0.6730 | RFQ |
DISTI #
BRG863001TLF
|
Heilind Electronics | DSUB FEMALE SCREW LOCK | Americas - 90 in Stock |
|
$0.3374 / $0.3671 | Buy Now |
DISTI #
BRG863001TLF
|
Interstate Connecting Components | DSUB FEMALE SCREW LOCK | 30 |
|
$0.3374 / $0.3671 | Buy Now |
Part Details for 863001TLF
863001TLF CAD Models
863001TLF Part Data Attributes:
|
863001TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
863001TLF
Amphenol FCi
Connector Accessory, Screwlock, Brass, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | #4.40 | |
Mounting Option 2 | SCREW |