-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-AI3H Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3856
|
Newark | Electrolytic Capacitor, Snap-In, Wcap-Ai3H Series, 680 F, 20%, 450 V, 35 Mm Rohs Compliant: Yes |Wurth Elektronik 861141486026 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.6200 / $29.4000 | Buy Now |
DISTI #
732-6298-ND
|
DigiKey | CAP ALUM 680UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
199 In Stock |
|
$17.2200 / $26.0200 | Buy Now |
DISTI #
710-861141486026
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AI3H 680uF 450V 20% Snap In RoHS: Compliant | 41 |
|
$18.5400 / $26.0200 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount RoHS: Compliant | Europe - 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
861141486026
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861141486026
Wurth Elektronik
WCAP-AI3H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.65952 mA | |
Length | 57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |