-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-AIL8 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6601-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
87 In Stock |
|
$3.9180 / $7.4800 | Buy Now |
DISTI #
710-861101485019
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In WCAP-AIL8 220uF 450V 20% Snap In RoHS: Compliant | 0 |
|
$3.9100 / $7.4800 | Order Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$6.2560 / $9.3840 | Buy Now | |
DISTI #
2466061
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4121 / $3.3167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
861101485019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
861101485019
Wurth Elektronik
WCAP-AIL8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |