Part Details for 86092646114765V1LF by Amphenol FCi
Overview of 86092646114765V1LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86092646114765V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13839685
|
Arrow Electronics | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style B, 64 ways, Class I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1939 | Americas - 7 |
|
$2.4780 | Buy Now |
DISTI #
73476778
|
RS | 86092646114765V1LF-DIN TYPE B STR REC LFCNR | Amphenol FCI (Amphenol CS) 86092646114765V1LF Min Qty: 176 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 | RFQ |
DISTI #
BRG86092646114765V1LF
|
Heilind Electronics | 86092646114765V1LF-DIN TYPE B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
80325142
|
Verical | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style B, 64 ways, Class I RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 352 |
|
$3.5652 / $4.7143 | Buy Now |
DISTI #
34810332
|
Verical | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style B, 64 ways, Class I RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 57 |
|
$2.9200 | Buy Now |
DISTI #
35328055
|
Verical | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style B, 64 ways, Class I RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1939 | Americas - 7 |
|
$2.4780 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | 153 |
|
$4.3753 / $7.0950 | Buy Now | |
DISTI #
BRG86092646114765V1LF
|
Interstate Connecting Components | 86092646114765V1LF-DIN TYPE B | 0 |
|
Buy Now |
Part Details for 86092646114765V1LF
86092646114765V1LF CAD Models
86092646114765V1LF Part Data Attributes:
|
86092646114765V1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86092646114765V1LF
Amphenol FCi
Circular DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |