Part Details for 86092646114755E1LF by Amphenol FCi
Overview of 86092646114755E1LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86092646114755E1LF
86092646114755E1LF CAD Models
86092646114755E1LF Part Data Attributes:
|
86092646114755E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86092646114755E1LF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86092646114755E1LF
This table gives cross-reference parts and alternative options found for 86092646114755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86092646114755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.264.61.15.765.000.E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 86092646114755E1LF vs 8609.264.61.15.765.000.E2 |
86092646115745 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal | Amphenol FCi | 86092646114755E1LF vs 86092646115745 |
86092646115755000E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 86092646114755E1LF vs 86092646115755000E2 |
86092646115785 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal | Amphenol FCi | 86092646114755E1LF vs 86092646115785 |
8609.264.61.15.745.000.E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 86092646114755E1LF vs 8609.264.61.15.745.000.E2 |
86092646115745E1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86092646114755E1LF vs 86092646115745E1LF |
86092646114755NBLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86092646114755E1LF vs 86092646114755NBLF |
8609-264-61-09-755-000-E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | Amphenol FCi | 86092646114755E1LF vs 8609-264-61-09-755-000-E2 |
86092646115785E1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86092646114755E1LF vs 86092646115785E1LF |
8609.264.61.15.745.000.E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 86092646114755E1LF vs 8609.264.61.15.745.000.E2 |