Part Details for 860241375001 by Wurth Elektronik
Overview of 860241375001 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 860241375001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8323
|
Newark | Capacitor, Alu Elec, 6.8Uf, 400V, Radial, Capacitance:6.8Μf, Voltage Rating:400V, Product Range:Wcap-At1H Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:12.5Mm, Rohs Compliant: Yes |Wurth Elektronik 860241375001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$0.5210 / $0.7620 | Buy Now |
DISTI #
732-9300-1-ND
|
DigiKey | CAP ALUM 6.8UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2451 In Stock |
|
$0.3850 / $0.7000 | Buy Now |
DISTI #
710-860241375001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 6.8uF 400V 20% Radial RoHS: Compliant | 800 |
|
$0.4040 / $0.7000 | Buy Now |
DISTI #
14D1880
|
Bürklin Elektronik | Electrolytic capacitor, 6.8 µF, 400 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 47 |
|
$0.4008 / $0.6947 | Buy Now |
DISTI #
2533775
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 6.8UF, 400V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 384 |
|
$0.4084 / $0.7359 | Buy Now |
DISTI #
2533775
|
Farnell | CAPACITOR, ALU ELEC, 6.8UF, 400V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 384 |
|
$0.3871 / $0.9590 | Buy Now |
DISTI #
860241375001
|
Maritex | Electrolytic capacitor, 6.8uF, 400V, 105deg.C, 10x14 r5mm Min Qty: 1 Package Multiple: 1 | 1800 |
|
$0.2730 / $0.6420 | Buy Now |
Part Details for 860241375001
860241375001 CAD Models
860241375001 Part Data Attributes
|
860241375001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860241375001
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2088 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |