Part Details for 860130875009 by Wurth Elektronik
Overview of 860130875009 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 860130875009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1047
|
Newark | Cap, 47Uf, 100V, Alu Elec, Radial, Capacitance:47Μf, Voltage Rating:100V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:25Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860130875009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5890 / $0.9720 | Buy Now |
DISTI #
732-9386-1-ND
|
DigiKey | CAP ALUM 47UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
204 In Stock |
|
$0.4780 / $0.8700 | Buy Now |
DISTI #
710-860130875009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 47uF 100V 20% Radial RoHS: Compliant | 459 |
|
$0.4430 / $0.8700 | Buy Now |
DISTI #
3132063
|
element14 Asia-Pacific | CAP, 47UF, 100V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4590 / $0.9166 | Buy Now |
DISTI #
3132063
|
Farnell | CAP, 47UF, 100V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$0.4346 / $1.1509 | Buy Now |
Part Details for 860130875009
860130875009 CAD Models
860130875009 Part Data Attributes:
|
860130875009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860130875009
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |