Part Details for 860130473001 by Wurth Elektronik
Overview of 860130473001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860130473001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1026
|
Newark | Cap, 22Uf, 25V, Alu Elec, Radial, Capacitance:22Μf, Voltage Rating:25V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:6.3Mm, Lead Spacing:2.5Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860130473001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$0.1150 / $0.2000 | Buy Now |
DISTI #
732-9343-1-ND
|
DigiKey | CAP ALUM 22UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1790 In Stock |
|
$0.0930 / $0.1700 | Buy Now |
DISTI #
710-860130473001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 22uF 25V 20% Radial RoHS: Compliant | 10825 |
|
$0.0930 / $0.1700 | Buy Now |
Part Details for 860130473001
860130473001 CAD Models
860130473001 Part Data Attributes:
|
860130473001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860130473001
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |