Part Details for 860130275006 by Wurth Elektronik
Overview of 860130275006 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 860130275006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1017
|
Newark | Cap, 1000Uf, 10V, Alu Elec, Radial, Capacitance:1000Μf, Voltage Rating:10V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:16Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860130275006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$0.4300 / $0.7040 | Buy Now |
DISTI #
732-9368-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2073 In Stock |
|
$0.3480 / $0.6300 | Buy Now |
DISTI #
710-860130275006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 1000uF 10V 20% Radial RoHS: Compliant | 458 |
|
$0.3230 / $0.6300 | Buy Now |
|
Chip Stock | 444 |
|
RFQ | ||
DISTI #
3132030
|
element14 Asia-Pacific | CAP, 1000UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$0.3345 / $0.6652 | Buy Now |
DISTI #
3132030
|
Farnell | CAP, 1000UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 17 |
|
$0.3169 / $0.8380 | Buy Now |
Part Details for 860130275006
860130275006 CAD Models
860130275006 Part Data Attributes:
|
860130275006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860130275006
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |