-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATUL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3636
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atul Series, 100 F, 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860040875005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 259 |
|
$0.8240 / $1.2100 | Buy Now |
DISTI #
732-9257-1-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
695 In Stock |
|
$0.6330 / $1.1500 | Buy Now |
DISTI #
710-860040875005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 100uF 100V 20% Radial RoHS: Compliant | 2591 |
|
$0.6380 / $1.0700 | Buy Now |
DISTI #
14D1465
|
Bürklin Elektronik | Electrolytic capacitor, 100 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 41 |
|
$0.6726 / $1.1608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860040875005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040875005
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |