Part Details for 860020478022 by Wurth Elektronik
Overview of 860020478022 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020478022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5933
|
Newark | Electrolytic Capacitor, Wcap-Atg5 Series, 2200 F, 20%, 25 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020478022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$0.9040 / $1.2100 | Buy Now |
DISTI #
732-8839-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
369 In Stock |
|
$0.6230 / $1.1300 | Buy Now |
DISTI #
710-860020478022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 2200uF 25V 20% Radial RoHS: Compliant | 856 |
|
$0.7120 / $1.1300 | Buy Now |
DISTI #
14D1253
|
Bürklin Elektronik | Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 31 |
|
$0.6569 / $1.1307 | Buy Now |
DISTI #
2495082
|
element14 Asia-Pacific | CAP, 2200F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$0.7407 / $1.2000 | Buy Now |
DISTI #
2495082
|
Farnell | CAP, 2200F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 35 |
|
$0.6851 / $1.2799 | Buy Now |
Part Details for 860020478022
860020478022 CAD Models
860020478022 Part Data Attributes:
|
860020478022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020478022
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |