Part Details for 860020478021 by Wurth Elektronik
Overview of 860020478021 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020478021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0996
|
Newark | Cap, 1800Uf, 25V, Alu Elec, Radial, Capacitance:1800Μf, Voltage Rating:25V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:13Mm, Lead Spacing:5Mm, Height:25Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020478021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.8670 / $1.2700 | Buy Now |
DISTI #
732-8838-1-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
180 In Stock |
|
$0.6230 / $1.1300 | Buy Now |
DISTI #
710-860020478021
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1800uF 25V 20% Radial RoHS: Compliant | 309 |
|
$0.6100 / $1.1300 | Buy Now |
DISTI #
14D1252
|
Bürklin Elektronik | Electrolytic capacitor, 1800 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$0.6569 / $1.1307 | Buy Now |
DISTI #
3132007
|
element14 Asia-Pacific | CAP, 1800UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$0.6459 / $1.2000 | Buy Now |
DISTI #
3132007
|
Farnell | CAP, 1800UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 9 |
|
$0.5998 / $1.3552 | Buy Now |
Part Details for 860020478021
860020478021 CAD Models
860020478021 Part Data Attributes:
|
860020478021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020478021
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |