Part Details for 860020478019 by Wurth Elektronik
Overview of 860020478019 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for 860020478019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0994
|
Newark | Cap, 1200Uf, 25V, Alu Elec, Radial, Capacitance:1200Μf, Voltage Rating:25V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:13Mm, Lead Spacing:5Mm, Height:20Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020478019 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6640 / $0.9830 | Buy Now |
DISTI #
732-8836-1-ND
|
DigiKey | CAP ALUM 1200UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
144 In Stock |
|
$0.4760 / $0.8600 | Buy Now |
DISTI #
710-860020478019
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1200uF 25V 20% Radial RoHS: Compliant | 0 |
|
$0.4650 / $0.8600 | Order Now |
DISTI #
14D1250
|
Bürklin Elektronik | Electrolytic capacitor, 1200 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$0.4997 / $0.8615 | Buy Now |
DISTI #
3132004
|
element14 Asia-Pacific | CAP, 1200UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4926 / $0.9111 | Buy Now |
DISTI #
3132004
|
Farnell | CAP, 1200UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$0.4580 / $1.1444 | Buy Now |
Part Details for 860020478019
860020478019 CAD Models
860020478019 Part Data Attributes:
|
860020478019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020478019
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |