Part Details for 860020275016 by Wurth Elektronik
Overview of 860020275016 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 860020275016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0958
|
Newark | Cap, 1200Uf, 10V, Alu Elec, Radial, Capacitance:1200Μf, Voltage Rating:10V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:16Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020275016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 385 |
|
$0.3100 / $0.5240 | Buy Now |
DISTI #
732-8918-1-ND
|
DigiKey | CAP ALUM 1200UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
149 In Stock |
|
$0.2500 / $0.4600 | Buy Now |
DISTI #
710-860020275016
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1200uF 10V 20% Radial RoHS: Compliant | 534 |
|
$0.2330 / $0.4600 | Buy Now |
Part Details for 860020275016
860020275016 CAD Models
860020275016 Part Data Attributes:
|
860020275016
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020275016
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |