-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CAV FLANGED RECEPT., LGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8454
|
Newark | 2 Cav Flanged Recept., Lgh |Amp Te Connectivity 859529-6 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5500 / $77.7400 | Buy Now |
DISTI #
859529-6-ND
|
DigiKey | CONN LGH RCPT 2POS CIRC PNL MNT Min Qty: 160 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7054 | Buy Now |
DISTI #
859529-6
|
Avnet Americas | Conn LGH RCP 2 POS ST Panel Mount 2 Terminal 1 Port - Bulk (Alt: 859529-6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$70.5640 / $84.9160 | Buy Now |
DISTI #
571-859529-6
|
Mouser Electronics | Standard Circular Connector 2 CAV FLANGED RECEPT. LGH RoHS: Compliant | 0 |
|
$82.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Container: Box | 0Box |
|
$76.6700 | Buy Now |
DISTI #
AMP859529-6
|
Heilind Electronics | 2 CAV FLANGED RECEPT., LGH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 CAV FLANGED RECEPT., LGH RoHS: Compliant | 0 |
|
$76.5800 / $215.2800 | Buy Now |
DISTI #
859529-6
|
Avnet Americas | Conn LGH RCP 2 POS ST Panel Mount 2 Terminal 1 Port - Bulk (Alt: 859529-6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$70.5640 / $84.9160 | Buy Now |
DISTI #
AMP859529-6
|
Interstate Connecting Components | 2 CAV FLANGED RECEPT., LGH | 0 |
|
Buy Now | |
DISTI #
000000000000910930
|
Sager | Standard Circular Connector 2 CAV FLANGED RECEPT. LGH Min Qty: 1 | 0 |
|
$81.5400 / $96.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
859529-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859529-6
TE Connectivity
2 CAV FLANGED RECEPT., LGH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 27000 V | |
Total Number of Contacts | 2 |