-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLANGED RECEPT., 3 CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B646
|
Newark | Flanged Recept., 3 Contact Rohs Compliant: Yes |Amp Te Connectivity 859528-4 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.7400 / $206.7100 | Buy Now |
DISTI #
859528-4-ND
|
DigiKey | CONN LGH RCPT 3POS CIRC PNL MNT Min Qty: 30 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.7257 | Buy Now |
DISTI #
859528-4
|
Avnet Americas | Conn LGH RCP 3 POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 859528-4) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$176.7522 / $212.7018 | Buy Now |
DISTI #
571-859528-4
|
Mouser Electronics | Standard Circular Connector FLANGED RECEPT. 3 CONTACT RoHS: Compliant | 0 |
|
$210.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Container: Box | 0Box |
|
$192.0400 | Buy Now |
DISTI #
AMP859528-4
|
Heilind Electronics | FLANGED RECEPT., 3 CONTACT | Americas - 0 in Stock |
|
$220.2794 / $223.5672 | Buy Now |
|
Onlinecomponents.com | FLANGED RECEPT., 3 CONTACT RoHS: Compliant | 0 |
|
$181.9000 / $477.4600 | Buy Now |
DISTI #
859528-4
|
Avnet Americas | Conn LGH RCP 3 POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 859528-4) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$176.7522 / $212.7018 | Buy Now |
DISTI #
AMP859528-4
|
Interstate Connecting Components | FLANGED RECEPT., 3 CONTACT | 0 |
|
$220.2794 / $223.5672 | Buy Now |
DISTI #
000000000000910925
|
Sager | Standard Circular Connector FLANGED RECEPT. 3 CONTACT Min Qty: 1 | 0 |
|
$106.1700 / $231.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
859528-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859528-4
TE Connectivity
FLANGED RECEPT., 3 CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 27000 V | |
Total Number of Contacts | 3 |