-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH RECEPT., FLANGED, H.V.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LGH RECEPT., FLANGED, H.V. RoHS: Compliant | 0 |
|
$93.4800 / $119.1100 | Buy Now |
|
Quest Components | 36 |
|
$100.8000 / $126.0000 | Buy Now | |
DISTI #
859527-5
|
TTI | Standard Circular Connector LGH RECEPT., FLANGED, H.V. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.8500 | Buy Now |
DISTI #
TE Connectivity 859527-5
|
PEI Genesis | Circular Connector, 6 Contac | 0 |
|
Buy Now | |
|
Master Electronics | LGH RECEPT., FLANGED, H.V. RoHS: Compliant | 0 |
|
$93.4800 / $119.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
859527-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859527-5
TE Connectivity
LGH RECEPT., FLANGED, H.V.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 27000 V | |
Total Number of Contacts | 6 |