-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH RECEPT., FLANGED, H.V.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4920
|
Newark | Standard Circular Conn Lgh Recept. Flanged, H.v. |Amp Te Connectivity 859527-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$195.1700 | Buy Now |
DISTI #
19H7511
|
Newark | Lgh Recept., Flanged, H.v. Rohs Compliant: Yes |Amp Te Connectivity 859527-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.1200 / $181.8000 | Buy Now |
DISTI #
2266-859527-2-ND
|
DigiKey | CONN LGH RCPT 6POS CIRC PNL MNT Min Qty: 1 Lead time: 55 Weeks Container: Box MARKETPLACE PRODUCT |
87 In Stock |
|
$122.5600 / $203.9800 | Buy Now |
DISTI #
859527-2-ND
|
DigiKey | CONN LGH RCPT 6POS CIRC PNL MNT Min Qty: 1 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.6595 | Buy Now |
DISTI #
859527-2
|
Avnet Americas | Conn LGH RCP 6 POS ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 859527-2) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
$157.7306 / $189.8114 | Buy Now |
DISTI #
571-859527-2
|
Mouser Electronics | Standard Circular Connector LGH RECEPT. FLANGED, H.V. | 0 |
|
$187.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$171.3800 | Buy Now |
DISTI #
AMP859527-2
|
Heilind Electronics | LGH RECEPT., FLANGED, H.V. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LGH RECEPT., FLANGED, H.V. RoHS: Compliant |
96 In Stock |
|
$151.9200 / $199.2100 | Buy Now |
DISTI #
12470505
|
Verical | LGH RECEPT., FLANGED, H.V Min Qty: 1 Package Multiple: 1 | Americas - 87 |
|
$114.9300 / $191.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
859527-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859527-2
TE Connectivity
LGH RECEPT., FLANGED, H.V.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 27000 V | |
Shell Finish | GOLD | |
Shell Material | GLASS FILLED POLYESTER | |
Total Number of Contacts | 6 |