-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH RECEPT., FLANGED, H.V.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4919
|
Newark | Standard Circular Connector Lgh Rec Flanged H.v. |Amp Te Connectivity 859527-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$157.3300 / $163.9400 | Buy Now |
DISTI #
01C2867
|
Newark | Lgh Recept., Flanged, H.v. Rohs Compliant: Yes |Amp Te Connectivity 859527-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3300 / $169.0600 | Buy Now |
DISTI #
A144711-ND
|
DigiKey | CONN LGH RCPT 6POS CIRC PNL MNT Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
17 In Stock |
|
$165.9690 / $179.1000 | Buy Now |
DISTI #
859527-1
|
Avnet Americas | Conn LGH RCP 6 POS ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 859527-1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$139.4996 / $167.8724 | Buy Now |
DISTI #
571-859527-1
|
Mouser Electronics | Standard Circular Connector LGH REC FLANGED H.V. RoHS: Compliant | 39 |
|
$131.5500 / $153.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$151.5700 | Buy Now |
DISTI #
AMP859527-1
|
Heilind Electronics | LGH RECEPT., FLANGED, H.V. | Americas - 0 in Stock |
|
$114.4925 / $176.4478 | Buy Now |
|
Onlinecomponents.com | LGH RECEPT., FLANGED, H.V. RoHS: Compliant |
121 Partner Stock |
|
$135.9800 / $150.2000 | Buy Now |
DISTI #
16307530
|
Verical | Conn LGH SKT 6 POS ST Panel Mount 6 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 | Americas - 121 |
|
$84.5900 / $169.1800 | Buy Now |
DISTI #
859527-1
|
TTI | Standard Circular Connector LGH REC FLANGED H.V. RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 75 In Stock |
|
$84.9100 / $147.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
859527-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859527-1
TE Connectivity
LGH RECEPT., FLANGED, H.V.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LGH | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 27000 V | |
Total Number of Contacts | 6 |