-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CAV. FLANGED RECEPT. KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B8693
|
Newark | 4 Cav. Flanged Recept. Kit Rohs Compliant: Yes |Amp Te Connectivity 859526-6 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.4700 / $102.9200 | Buy Now |
DISTI #
859526-6-ND
|
DigiKey | CONN LGH RCPT 4POS CIRC PNL MNT Min Qty: 30 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.9887 | Buy Now |
DISTI #
859526-6
|
Avnet Americas | Conn LGH RCP 4 POS ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 859526-6) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0044 / $105.9036 | Buy Now |
DISTI #
571-859526-6
|
Mouser Electronics | Standard Circular Connector 4 CAV. FLANGED RECEPT. KIT RoHS: Compliant | 0 |
|
$112.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 5 Container: Box | 0Box |
|
$95.6200 | Buy Now |
DISTI #
AMP859526-6
|
Heilind Electronics | 4 CAV. FLANGED RECEPT. KIT | Americas - 0 in Stock |
|
$92.6418 / $111.3135 | Buy Now |
|
Onlinecomponents.com | 4 CAV. FLANGED RECEPT. KIT RoHS: Compliant | 0 |
|
$90.5700 / $181.7900 | Buy Now |
DISTI #
859526-6
|
Avnet Americas | Conn LGH RCP 4 POS ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 859526-6) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0044 / $105.9036 | Buy Now |
DISTI #
AMP859526-6
|
Interstate Connecting Components | 4 CAV. FLANGED RECEPT. KIT | 0 |
|
$92.6418 / $111.3135 | Buy Now |
DISTI #
000000000000910919
|
Sager | Standard Circular Connector 4 CAV. FLANGED RECEPT. KIT Min Qty: 1 | 0 |
|
$84.6400 / $120.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
859526-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859526-6
TE Connectivity
4 CAV. FLANGED RECEPT. KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 27000 V | |
Total Number of Contacts | 4 |