Part Details for 859-525 by WAGO Innovative Connections
Overview of 859-525 by WAGO Innovative Connections
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for 859-525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H6992
|
Newark | Terminal Block Accessories, For Use With:Wago Rail Mounted Terminal Blocks, Accessory Type:End Plate, Product Range:859 Series Rohs Compliant: Yes |Wago 859-525 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 321 |
|
$0.8470 / $1.0900 | Buy Now |
DISTI #
2946-859-525-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2132 In Stock |
|
$0.5078 / $1.1100 | Buy Now |
DISTI #
V99:2348_22702052
|
Arrow Electronics | Connector Accessories End Plate/Intermediate Plate Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 3 |
|
$0.5076 / $1.0741 | Buy Now |
|
Future Electronics | Connector End Plate For Terminal Blocks RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$0.5300 / $0.6400 | Buy Now |
DISTI #
WAG859-525
|
Heilind Electronics | Americas - 101 in Stock |
|
$0.5906 / $0.7560 | Buy Now | |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - Gray RoHS: Compliant |
250 In Stock |
|
$0.5400 / $0.7730 | Buy Now |
DISTI #
65123872
|
Verical | Connector Accessories End Plate/Intermediate Plate Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 250 |
|
$1.0014 / $1.0736 | Buy Now |
DISTI #
WAG859-525
|
Interstate Connecting Components | 23 |
|
$0.5906 / $0.7560 | Buy Now | |
DISTI #
09H7309
|
Bürklin Elektronik | End/Intermediate plate, 859-525 Min Qty: 10 | 21 |
|
$0.3449 / $0.4204 | Buy Now |
DISTI #
4246628
|
element14 Asia-Pacific | END PLATE, RAIL MOUNT TERMINAL BLOCK RoHS: Compliant Min Qty: 10 Container: Each | 420 |
|
$1.1588 | Buy Now |
Part Details for 859-525
859-525 CAD Models
859-525 Part Data Attributes:
|
859-525
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
859-525
WAGO Innovative Connections
Terminal Block Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |