-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Guide Slot, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M0570
|
Newark | Phone Connector,pcb Mount,4 Contacts,pin,surface Mount Terminal,guide Slot |Molex 85513-5016 (Alternate Part Number: 822350835466 Min Qty: 944 Package Multiple: 1 Date Code: 0 Container: Bulk | 2832 |
|
$1.4000 | Buy Now |
DISTI #
538-85513-5016
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4P SMT JACK RoHS: Compliant | 2679 |
|
$0.8270 / $1.8400 | Buy Now |
DISTI #
71466147
|
RS | VERT. LOW PROF TRUE SMT JACK 4/4 13 INCH | Molex Incorporated 85513-5016 RoHS: Not Compliant Min Qty: 944 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.4200 | RFQ |
|
Onlinecomponents.com | Conn RJ-11 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
2832 Partner Stock |
|
$0.7300 / $0.9300 | Buy Now |
DISTI #
4239613
|
Farnell | MOD CONN, JACK, 4P4C, 1PORT, SMT RoHS: Compliant Min Qty: 944 Lead time: 1 Weeks, 2 Days Container: Each | 1888 |
|
$0.9491 | Buy Now |
DISTI #
1451729
|
Farnell | JACK, LOW PROFILE, SMT, 4/4 RoHS: Compliant Min Qty: 2832 Lead time: 14 Weeks, 2 Days Container: Each | 0 |
|
$0.6963 | Buy Now |
|
Master Electronics | Conn RJ-11 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
2832 Partner Stock |
|
$0.7300 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85513-5016
Molex
Buy Now
Datasheet
|
Compare Parts:
85513-5016
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Guide Slot, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.59 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.44 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |